- Home ›
- All Products›
- SB-2-8-T
SB-2-8-T
Phoenix Contact
Switching jumper - pitch: 8.2 mm - width: 15.3 mm - number of positions: 2 - color: orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switching jumper - pitch: 8.2 mm - width: 15.3 mm - number of positions: 2 - color: orange
Search Keywords: SB28T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SB-2-8-T
-
Alias/AKA:3026366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/5/26