- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SB-10KS004
SB-10KS004
Phoenix Contact
Crimp contact - turned - contact diameter: 1 mm - crimp range: 1 mm² ... 1.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 1 mm - crimp range: 1 mm² ... 1.5 mm²
Search Keywords: SB10KS004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SB-10KS004
-
Alias/AKA:1623606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$3.47
50
$3.29
100 +
$3.13
Click for Quote
Log in
to unlock special pricing