- Home ›
- All Products›
- SB-10-8-T
Phoenix Contact
SB-10-8-T
Switching jumper - pitch: 8.2 mm - width: 80.9 mm - number of positions: 10 - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching jumper - pitch: 8.2 mm - width: 80.9 mm - number of positions: 10 - color: orange
Search Keywords: SB108T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SB-10-8-T
-
Alias/AKA:3026382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is SB-10-8-T RoHS compliant?
Yes, SB-10-8-T is RoHS compliant.
What is the lead time for SB-10-8-T?
The standard lead time for SB-10-8-T is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/2/26