- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- SAC-M12MS/ 1 0-94B
SAC-M12MS/ 1 0-94B
Phoenix Contact
Cable Assembly Ethernet 1m 26AWG 8 POS IP68 M12 Circular PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Ethernet 1m 26AWG 8 POS IP68 M12 Circular PL
Search Keywords: SACM12MS1094B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-M12MS/ 1 0-94B
-
Alias/AKA:1404875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26