- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SAC-M12-EXCLIP-F
SAC-M12-EXCLIP-F
Phoenix Contact
Locking clip for the socket side of sensor/actuator cables with M12 connector and M12 connectors for assembly - for knurl diam ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking clip for the socket side of sensor/actuator cables with M12 connector and M12 connectors for assembly - for knurl diameter: 15 mm or for Allen key with a wrench size of 14 mm - prevents the disconnection of plug-in connections without tools
Search Keywords: SACM12EXCLIPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-M12-EXCLIP-F
-
Alias/AKA:1558991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Clip
-
Dimension:49.25 mm
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
510
can ship
Minimum Order Quantity:
20
Order Increment:
10
2 Weeks
can ship
6/16/26