- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- SACC-V-4CON-PG9/A
SACC-V-4CON-PG9/A
Phoenix Contact
Valve connectors - Universal - 4-position - Valve connector A - Screw connection - cable gland Pg9 - external cable diameter 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - Universal - 4-position - Valve connector A - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: SACCV4CONPG9A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-V-4CON-PG9/A
-
Alias/AKA:1527883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Valve Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:4
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
7/9/26