- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- SACC-V-3CON-PG9/B-1L-S
SACC-V-3CON-PG9/B-1L-S
Phoenix Contact
Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Zener diode - Screw connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - Universal - 3-position - Valve connector B (10 mm) - with 1 LED - connected with Zener diode - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: SACCV3CONPG9B1LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-V-3CON-PG9/B-1L-S
-
Alias/AKA:1671153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Valve Connector
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-25 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
2 Weeks
can ship
5/25/26