- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-MS-5CON-PG 7-M SCO
SACC-MS-5CON-PG 7-M SCO
Phoenix Contact
Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector - Universal - 5-position - Plug straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: SACCMS5CONPG7MSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-MS-5CON-PG 7-M SCO
-
Alias/AKA:1542965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2