- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- SACC-MINFS-5CON-PG16
SACC-MINFS-5CON-PG16
Phoenix Contact
Connector - Universal - 5-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector - Universal - 5-position - Socket straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg16 - external cable diameter 12 mm ... 14 mm
Search Keywords: SACCMINFS5CONPG16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-MINFS-5CON-PG16
-
Alias/AKA:1559071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
6/9/26