help desk software
Image is representational - see mfr. specs

SACC-M 8FR-4CON-M-SW

Phoenix Contact

Connector - Universal - 4-position - Socket angled M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - ext ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector - Universal - 4-position - Socket angled M8 - A-coded - Screw connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm
Search Keywords: SACCM8FR4CONMSW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACC-M 8FR-4CON-M-SW
  • Alias/AKA:
    1407584
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Accessory Type:
    Connector
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
135 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.46
3 +
$26.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments