- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- SACC-M16-NUT-VA
SACC-M16-NUT-VA
Phoenix Contact
Flat nut with M16 thread
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat nut with M16 thread
Search Keywords: SACCM16NUTVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M16-NUT-VA
-
Alias/AKA:1404983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Thread Size:M16 x 1.5
-
Finish:N/A
-
Width Across Flats (Imperial):3/4 in
-
Width Across Flats:19 mm
-
Body Thickness (Imperial - Decimal):0.11 in
-
Body Thickness:2.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,142
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
6/23/26