Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SACC-M12MSS-3PECON-PG11-M

Power connectors - Power - 4-position - Plug straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nicke ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power connectors - Power - 4-position - Plug straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - for AC current up to 12 A/630 V - Contact 4 leading
Search Keywords: SACCM12MSS3PECONPG11M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SACC-M12MSS-3PECON-PG11-M
Alias/AKA: 1404641
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Accessory Type: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SACC-M12MSS-3PECON-PG11-M RoHS compliant?
Yes, SACC-M12MSS-3PECON-PG11-M is RoHS compliant.
What is the lead time for SACC-M12MSS-3PECON-PG11-M?
The standard lead time for SACC-M12MSS-3PECON-PG11-M is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/18/26
11 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.41
5 +
$27.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!