- Home ›
- All Products›
- SACC-M12MS-8Q-SH
SACC-M12MS-8Q-SH
Phoenix Contact
Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Plug straight M12 - A-coded - Insulation displacement ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Plug straight M12 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: SACCM12MS8QSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12MS-8Q-SH
-
Alias/AKA:1543236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Manufacturer Stock:
268
can ship
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments