- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- SACC-M12MS-5CON-PG11-DUO
SACC-M12MS-5CON-PG11-DUO
Phoenix Contact
Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Plastic - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm
Search Keywords: SACCM12MS5CONPG11DUO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12MS-5CON-PG11-DUO
-
Alias/AKA:1662285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/26/26