- Home ›
- All Products›
- SACC-M12MS-4CON-PG-9-VA
SACC-M12MS-4CON-PG-9-VA
Phoenix Contact
Connector - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: SACCM12MS4CONPG9VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12MS-4CON-PG-9-VA
-
Alias/AKA:1553174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26