- Home ›
- All Products›
- SACC-M12MS-4CON-PG-7-M
SACC-M12MS-4CON-PG-7-M
Phoenix Contact
Connector - Universal - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: SACCM12MS4CONPG7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12MS-4CON-PG-7-M
-
Alias/AKA:1662528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
6/17/26
Tariffs may apply for U.S. shipments