Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SACC-M12FSS-3PECON-PG11-M

Power connectors - Power - 4-position - Socket straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power connectors - Power - 4-position - Socket straight M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - for AC current up to 12 A/630 V
Search Keywords: SACCM12FSS3PECONPG11M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACC-M12FSS-3PECON-PG11-M
  • Alias/AKA:
    1404642
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Accessory Type:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SACC-M12FSS-3PECON-PG11-M RoHS compliant?
Yes, SACC-M12FSS-3PECON-PG11-M is RoHS compliant.
What is the lead time for SACC-M12FSS-3PECON-PG11-M?
The standard lead time for SACC-M12FSS-3PECON-PG11-M is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
5 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.27
5 +
$27.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!