- Home ›
- All Products›
- SACC-M12FSB-5PL-SH
SACC-M12FSB-5PL-SH
Phoenix Contact
Connector - Universal - 5-position - shielded - Socket straight M12 - B-coded - Push-in connection - knurl material: Zinc die- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - shielded - Socket straight M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: SACCM12FSB5PLSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FSB-5PL-SH
-
Alias/AKA:1424664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
4 Weeks
can ship
6/22/26