- Home ›
- All Products›
- SACC-M12FS-8CON-PG-9-SH
SACC-M12FS-8CON-PG-9-SH
Phoenix Contact
Connector - Universal - 8-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 8-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: SACCM12FS8CONPG9SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-8CON-PG-9-SH
-
Alias/AKA:1511860,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Manufacturer Stock:
117
can ship
4 Weeks
can ship
7/1/26