- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-M12FS-8CON-PG9-M
SACC-M12FS-8CON-PG9-M
Phoenix Contact
Connector - Universal - 8-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 8-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: SACCM12FS8CONPG9M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-8CON-PG9-M
-
Alias/AKA:1513347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Accessory Type:Connector
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Manufacturer Stock:
718
can ship
4 Weeks
can ship
7/9/26