- Home ›
- All Products›
- SACC-M12FS-4PL-M
SACC-M12FS-4PL-M
Phoenix Contact
Connector - Universal - 4-position - unshielded - Socket straight M12 - A-coded - Push-in connection - knurl material: Zinc di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 4-position - unshielded - Socket straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: SACCM12FS4PLM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FS-4PL-M
-
Alias/AKA:1424655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
Manufacturer Stock:
2,028
can ship
Minimum Order Quantity:
2
7 Weeks
can ship
6/24/26
Tariffs may apply for U.S. shipments