- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SACC-M12FRS-3PECON-PG11-M
SACC-M12FRS-3PECON-PG11-M
Phoenix Contact
Power connectors - 4-position - Socket angled M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power connectors - 4-position - Socket angled M12 - S-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - for AC current up to 12 A/630 V
Search Keywords: SACCM12FRS3PECONPG11M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FRS-3PECON-PG11-M
-
Alias/AKA:1408987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
30
can ship 5/25/26
2 Weeks
can ship
5/27/26