- Ana Sayfa ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-M12FRB-5SC SH
SACC-M12FRB-5SC SH
Phoenix Contact
Connector, 5-position, shielded, Socket angled M12, B-coded, Spring-cage connection, knurl material: Nickel-plated brass, Exte ...
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Connector, 5-position, shielded, Socket angled M12, B-coded, Spring-cage connection, knurl material: Nickel-plated brass, External cable diameter 4 mm ... 8 mm
Search Keywords: SACCM12FRB5SCSH
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:SACC-M12FRB-5SC SH
-
Alias/AKA:1513606
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
kaynaklar
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.