- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-M12FR-4CON-PG7-M
SACC-M12FR-4CON-PG7-M
Phoenix Contact
Connector - Universal - 4-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-p ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 4-position - Socket angled M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: SACCM12FR4CONPG7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-M12FR-4CON-PG7-M
-
Alias/AKA:1681143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
112
can ship 6/22/26
Minimum Order Quantity:
2
8 Weeks
can ship
8/5/26