- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-FS-5SC M SCO
SACC-FS-5SC M SCO
Phoenix Contact
Connector, 5-position, Socket straight M12 SPEEDCON, A-coded, Spring-cage connection, knurl material: Zinc die-cast, nickel-pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector, 5-position, Socket straight M12 SPEEDCON, A-coded, Spring-cage connection, knurl material: Zinc die-cast, nickel-plated, External cable diameter 4 mm ... 8 mm
Search Keywords: SACCFS5SCMSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-FS-5SC M SCO
-
Alias/AKA:1432583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.80
25
$12.06
50
$11.62
100
$11.32
250
$11.15
500
$10.98
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing