- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-FS-4QO-0 75-M SCO
SACC-FS-4QO-0 75-M SCO
Phoenix Contact
Sensor/actuator connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connecti ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sensor/actuator connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: SACCFS4QO075MSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-FS-4QO-0 75-M SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Accessory Type:Sensor/Actuator Connector
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT