- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-FS-4QO-0 34-M SCO
SACC-FS-4QO-0 34-M SCO
Phoenix Contact
Sensor/actuator connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sensor/actuator connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 3.5 mm ... 6 mm
Search Keywords: SACCFS4QO034MSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-FS-4QO-0 34-M SCO
-
Alias/AKA:1521588
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Accessory Type:Sensor/Actuator Connector
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2