- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-FR-5CON-PG 9-M SCO
SACC-FR-5CON-PG 9-M SCO
Phoenix Contact
Connector - Universal - 5-position - Socket angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated b ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector - Universal - 5-position - Socket angled M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: SACCFR5CONPG9MSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-FR-5CON-PG 9-M SCO
-
Alias/AKA:1543414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
2