- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- SACC-E-MU-PG9
Phoenix Contact
SACC-E-MU-PG9
Flat nut with Pg9 thread
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat nut with Pg9 thread
Search Keywords: SACCEMUPG9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-E-MU-PG9
-
Alias/AKA:1504084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:N/A
-
Finish:Nickel
-
Width Across Flats (Imperial):45/64 in
-
Width Across Flats:18 mm
-
Body Thickness (Imperial - Decimal):0.11 in
-
Body Thickness:2.8 mm
Product Guides
+
Frequently Asked Questions
Is SACC-E-MU-PG9 RoHS compliant?
Yes, SACC-E-MU-PG9 is RoHS compliant.
What is the lead time for SACC-E-MU-PG9?
The standard lead time for SACC-E-MU-PG9 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,730
Can Ship immediately
Manufacturer Stock:
1,965
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/26/26