- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- SACC-E-MU-M-5
Phoenix Contact
SACC-E-MU-M-5
Flat nut with M5 thread
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat nut with M5 thread
Search Keywords: SACCEMUM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-E-MU-M-5
-
Alias/AKA:1535901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Thread Size:M5 x 0.5
-
Finish:Nickel
-
Width Across Flats (Imperial):9/32 in
-
Width Across Flats:7 mm
-
Body Thickness (Imperial - Decimal):0.059 in
-
Body Thickness:1.5 mm
Product Guides
+
Frequently Asked Questions
Is SACC-E-MU-M-5 RoHS compliant?
Yes, SACC-E-MU-M-5 is RoHS compliant.
What is the lead time for SACC-E-MU-M-5?
The standard lead time for SACC-E-MU-M-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
2 Weeks
can ship
9/29/26