- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- SACC-E-MU-M16
Phoenix Contact
SACC-E-MU-M16
Flat nut with M16 thread
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat nut with M16 thread
Search Keywords: SACCEMUM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-E-MU-M16
-
Alias/AKA:1504097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:M16 x 1.5
-
Finish:N/A
-
Width Across Flats:N/A
-
Body Thickness (Imperial - Decimal):0.11 in
-
Body Thickness:2.8 mm
Product Guides
+
Frequently Asked Questions
Is SACC-E-MU-M16 RoHS compliant?
Yes, SACC-E-MU-M16 is RoHS compliant.
What is the lead time for SACC-E-MU-M16?
The standard lead time for SACC-E-MU-M16 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
On Order:
1,000
can ship 10/28/26
Minimum Order Quantity:
10
12 Weeks
can ship
12/10/26