help desk software
Image is representational - see mfr. specs

SACC-DSIV-MS-4CON-L90 SH S

Phoenix Contact

Conn Sensor Actuator M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Sensor Actuator M 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: SACCDSIVMS4CONL90SHS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACC-DSIV-MS-4CON-L90 SH S
  • Alias/AKA:
    1439913
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Sensor Actuator
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    M
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
Minimum Order:
2
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$23.41
10 +
$22.24
Click for Quote
Log in to unlock special pricing