- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- SACC-DSIV-M12FS-5CON-L180
SACC-DSIV-M12FS-5CON-L180
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - rear/screw mounting with M12 thread - with polarity protection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - A-coded - rear/screw mounting with M12 thread - with polarity protection - with straight solder connection
Search Keywords: SACCDSIVM12FS5CONL180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-DSIV-M12FS-5CON-L180
-
Alias/AKA:1694237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:Straight
-
Accessory Type:Sensor/Actuator Flush Type Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
5/29/26