- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- SACC-DSI-M8MS-8CON-M8-L180
Phoenix Contact
SACC-DSI-M8MS-8CON-M8-L180
Sensor/actuator flush-type connector - plug - 8-pos. - M8 - rear/screw mounting with M8 fastening thread - with straight solde ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | SACC-DSI-M8MS-8CON-M8-L180 |
| Alias/AKA: | 1424238 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Sensor Actuator |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 8 |
| Contact Gender: | M |
| Contact Plating: | Gold |
| Termination Method: | Solder |
| Maximum Current Rating: | 1.5 A |
| Maximum Voltage Rating: | 30,30 VDC|VAC |