- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SACC-BP-M-M12/M15-6-SMD
Phoenix Contact
SACC-BP-M-M12/M15-6-SMD
Housing screw connection - Plug - M12 - Rear mounting - M15 x 1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | SACC-BP-M-M12/M15-6-SMD |
| Alias/AKA: | 1414000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7907006000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Housing Screw Connection |
| Dimension: | 18 x 19 mm |
| Operating Temperature: | -25 to 85 °C |