- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SACC-BP-F-M12/M15-6-SMD
Phoenix Contact
SACC-BP-F-M12/M15-6-SMD
Housing screw connection - Socket - M12 - Rear mounting - M15 x 1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACC-BP-F-M12/M15-6-SMD
-
Alias/AKA:1414021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Type:Housing Screw Connection
-
Dimension:13 x 18 x 19 mm
-
Operating Temperature:-25 to 85 °C