- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- SACB-8/3-L-5-0PUR-QO-0-3
Phoenix Contact
SACB-8/3-L-5-0PUR-QO-0-3
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - n ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-8/3-L-5-0PUR-QO-0-3
-
Alias/AKA:1548480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:5 m
-
Cable Type:Sensor/Actuator
-
Connector Type:8Circular
-
Connector Type A:8Circular
-
Connector Type B:Not Included