Available Replacements
RECOMMENDED REPLACEMENT
SACB-8/16-L-M23-P12
SACB-8/16-L-M23-P12

Phoenix Contact

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

SACB-8/16-L-M23

Phoenix Contact

Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of posit ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: SACB816LM23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACB-8/16-L-M23
  • Alias/AKA:
    1692459
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109150
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!