Image is representational - see mfr. specs

SACB-8/16-L-10-0PUR-SCO-P

Phoenix Contact

Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: SACB816L100PURSCOP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACB-8/16-L-10-0PUR-SCO-P
  • Alias/AKA:
    1452738
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
20 can ship
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$220.15
5 +
$209.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!