Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SACB-8/16-L-10-0HPUR-SCO

Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number o ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR halogen free - cable length: 10 m - shielding: no
Search Keywords: SACB816L100HPURSCO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACB-8/16-L-10-0HPUR-SCO
  • Alias/AKA:
    1517314
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SACB-8/16-L-10-0HPUR-SCO RoHS compliant?
Yes, SACB-8/16-L-10-0HPUR-SCO is RoHS compliant.
What is the lead time for SACB-8/16-L-10-0HPUR-SCO?
The standard lead time for SACB-8/16-L-10-0HPUR-SCO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 11/4/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!