- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- SACB-6/ 6-L-C NPN SCO
SACB-6/ 6-L-C NPN SCO
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - npn; master cable connection: Pluggable screw connection 180° - shielding: no
Search Keywords: SACB66LCNPNSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-6/ 6-L-C NPN SCO
-
Alias/AKA:1537080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Box
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$129.17
5
$119.23
10
$107.58
25
$105.97
50
$103.24
100
$101.69
250 +
$100.16
Click for Quote
Log in
to unlock special pricing