- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- SACB-6/12-L-C NPN SCO
SACB-6/12-L-C NPN SCO
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - npn; master cable connection: Pluggable screw connection 180° - shielding: no
Search Keywords: SACB612LCNPNSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-6/12-L-C NPN SCO
-
Alias/AKA:1537116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$155.30
5
$143.36
10
$129.35
25
$127.41
50
$124.13
75
$122.26
100 +
$120.43
Click for Quote
Log in
to unlock special pricing