- Home ›
- All Products›
- SACB-4Q/4P-L- 5 0PUR
SACB-4Q/4P-L- 5 0PUR
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 4 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 4 - number of positions: 4 - slot assignment: single - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: SACB4Q4PL50PUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-4Q/4P-L- 5 0PUR
-
Alias/AKA:1695223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$145.45
5
$134.59
10
$121.86
20
$120.03
50
$117.11
100 +
$115.36
Click for Quote
Log in
to unlock special pricing