- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SACB-4Q/4P- 5 0PUR
SACB-4Q/4P- 5 0PUR
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 4 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.34 mm² ... 0.75 mm² - number of slots: 4 - number of positions: 4 - slot assignment: single - status display: No - Universal; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: SACB4Q4P50PUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-4Q/4P- 5 0PUR
-
Alias/AKA:1683662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$100.5840
5
$96.6946
10
$92.1328
20
$90.7508
50
$89.3896
100 +
$88.0487
Click for Quote
Log in
to unlock special pricing