Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SACB-4/-8-M23

Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of posit ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal; master cable connection: M23 plug connection 90° - shielding: no
Search Keywords: SACB48M23
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SACB-4/-8-M23
  • Alias/AKA:
    1692802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces SACB-4/-8-M23?
The recommended replacement for SACB-4/-8-M23 is 1692802 from Phoenix Contact, available from OnlineComponents.com.
Is SACB-4/-8-M23 RoHS compliant?
Yes, SACB-4/-8-M23 is RoHS compliant.
What is the lead time for SACB-4/-8-M23?
The standard lead time for SACB-4/-8-M23 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
2 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$133.55
10 +
$129.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!