- Home ›
- All Products›
- SACB-4/3-L-M16-M8-HD
SACB-4/3-L-M16-M8-HD
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of position ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M16 plug connection 90° - shielding: no
Search Keywords: SACB43LM16M8HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SACB-4/3-L-M16-M8-HD
-
Alias/AKA:1197406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
4 Weeks
can ship
7/1/26