- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- SAC-6P-MSC/1 0-188/FSC SH
SAC-6P-MSC/1 0-188/FSC SH
Phoenix Contact
Halogen Free Cable Braid Polypropylene 6Conductors 26AWG 1.05mm Black/Gray 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Halogen Free Cable Braid Polypropylene 6Conductors 26AWG 1.05mm Black/Gray 1m
Search Keywords: SAC6PMSC10188FSCSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-6P-MSC/1 0-188/FSC SH
-
Alias/AKA:1550119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Conductors:6
-
Conductor Material:Copper
-
Cable Length:1 m
-
Maximum Current Rating:N/A
-
Type:Halogen Free Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$61.78
5
$59.84
15
$56.96
30
$56.11
60
$55.26
105
$54.44
255 +
$53.62
Click for Quote
Log in
to unlock special pricing