- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-5P-MS/5 0-647/FS SCO B
SAC-5P-MS/5 0-647/FS SCO B
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular to M12 Circular 5 POS PL-SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 18AWG M12 Circular to M12 Circular 5 POS PL-SKT
Search Keywords: SAC5PMS50647FSSCOB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-5P-MS/5 0-647/FS SCO B
-
Alias/AKA:1415158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$45.36
5
$42.52
10
$40.02
25
$38.31
50
$37.26
100
$36.25
250 +
$35.71
Click for Quote
Log in
to unlock special pricing