- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-5P-MS/ 3 0-PUR SCO
SAC-5P-MS/ 3 0-PUR SCO
Phoenix Contact
Cable Assembly Sensor/Actuator 3m 22AWG Circular 5 POS M
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 3m 22AWG Circular 5 POS M
Search Keywords: SAC5PMS30PURSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-5P-MS/ 3 0-PUR SCO
-
Alias/AKA:1518973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.