- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SAC-5P-10 0-542/ FS SH SCO
SAC-5P-10 0-542/ FS SH SCO
Phoenix Contact
Cable Assembly Sensor/Actuator 10m 22AWG M12 Circular 5 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 10m 22AWG M12 Circular 5 POS SKT
Search Keywords: SAC5P100542FSSHSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SAC-5P-10 0-542/ FS SH SCO
-
Alias/AKA:1406147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
17
can ship 5/27/26
14 Weeks
can ship
8/17/26